
ARF500 68R J | |
|---|---|
DigiKey Part Number | ARF50068RJ-ND |
Manufacturer | |
Manufacturer Product Number | ARF500 68R J |
Description | RES CHAS MNT 68 OHM 5% 500W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 10.630" L x 3.110" W (270.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,20000 Kč | 1 606,20 Kč |
| 10 | 1 441,01900 Kč | 14 410,19 Kč |
| 25 | 1 306,86600 Kč | 32 671,65 Kč |
| 50 | 1 284,48620 Kč | 64 224,31 Kč |
| 100 | 1 165,26980 Kč | 116 526,98 Kč |
| Unit Price without VAT: | 1 606,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 943,50200 Kč |


