



127691 | |
---|---|
DigiKey Part Number | 345-127691-ND |
Manufacturer | |
Manufacturer Product Number | 127691 |
Description | 6.00" WIDE X 12" LONG HIGH ASPEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 2.750" (69.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.12°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 020,09000 Kč | 2 020,09 Kč |
10 | 1 787,48500 Kč | 17 874,85 Kč |
25 | 1 702,34440 Kč | 42 558,61 Kč |
50 | 1 640,56240 Kč | 82 028,12 Kč |
100 | 1 580,95330 Kč | 158 095,33 Kč |
Unit Price without VAT: | 2 020,09000 Kč |
---|---|
Unit Price with VAT: | 2 444,30890 Kč |