
510-6U | |
---|---|
DigiKey Part Number | 345-1200-ND |
Manufacturer | |
Manufacturer Product Number | 510-6U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-6U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.136" (79.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.38°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 350,20000 Kč | 1 350,20 Kč |
10 | 1 194,85000 Kč | 11 948,50 Kč |
25 | 1 137,99280 Kč | 28 449,82 Kč |
50 | 1 096,72860 Kč | 54 836,43 Kč |
100 | 1 056,90800 Kč | 105 690,80 Kč |
Unit Price without VAT: | 1 350,20000 Kč |
---|---|
Unit Price with VAT: | 1 633,74200 Kč |