
122264 | |
|---|---|
DigiKey Part Number | 345-1473-ND |
Manufacturer | |
Manufacturer Product Number | 122264 |
Description | HEATSINK 19832 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.550" (191.77mm) | |
Diameter | - | |
Fin Height | 2.800" (71.12mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.34°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,74000 Kč | 2 673,74 Kč |
| 10 | 2 365,74600 Kč | 23 657,46 Kč |
| 25 | 2 253,01440 Kč | 56 325,36 Kč |
| 50 | 2 171,20260 Kč | 108 560,13 Kč |
| Unit Price without VAT: | 2 673,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 235,22540 Kč |










