



812-100 | |
|---|---|
DigiKey Part Number | 2946-812-100-ND |
Manufacturer | |
Manufacturer Product Number | 812-100 |
Description | GROUND BUSBAR TERMINAL BLOCK; FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Angled Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 812-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | - | |
Mating Orientation | Angled | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Panel Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green, Yellow | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,16000 Kč | 380,16 Kč |
| 10 | 271,16600 Kč | 2 711,66 Kč |
| 25 | 241,55280 Kč | 6 038,82 Kč |
| 50 | 223,87520 Kč | 11 193,76 Kč |
| 100 | 209,68750 Kč | 20 968,75 Kč |
| 250 | 195,36084 Kč | 48 840,21 Kč |
| 500 | 187,20986 Kč | 93 604,93 Kč |
| 1 000 | 180,87612 Kč | 180 876,12 Kč |
| Unit Price without VAT: | 380,16000 Kč |
|---|---|
| Unit Price with VAT: | 459,99360 Kč |






