
| 812-104 | |
|---|---|
| DigiKey Part Number | 2946-812-104-ND | 
| Manufacturer | |
| Manufacturer Product Number | 812-104 | 
| Description | BUSBAR TERMINAL BLOCK; FOR (10 X | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Wire to Board Terminal Block Angled Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 812-104 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 12 | |
| Pitch | - | |
| Mating Orientation | Angled | |
| Wire Gauge | 12-20 AWG | |
| Mounting Type | Panel Mount | |
| Wire Termination | Screwless - Leg Spring, Push-In Spring | |
| Features | - | |
| Color | Blue | |
| Operating Temperature | - | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | - | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč | 
| 10 | 232,69400 Kč | 2 326,94 Kč | 
| 25 | 218,12160 Kč | 5 453,04 Kč | 
| 50 | 207,71040 Kč | 10 385,52 Kč | 
| 100 | 197,79640 Kč | 19 779,64 Kč | 
| 250 | 185,42140 Kč | 46 355,35 Kč | 
| 500 | 176,57928 Kč | 88 289,64 Kč | 
| 1 000 | 168,16221 Kč | 168 162,21 Kč | 
| Unit Price without VAT: | 273,81000 Kč | 
|---|---|
| Unit Price with VAT: | 331,31010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic