
812-141 | |
|---|---|
DigiKey Part Number | 2946-812-141-ND |
Manufacturer | |
Manufacturer Product Number | 812-141 |
Description | GROUND BUSBAR CARRIER; WITH CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Busbar Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 812-141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground Busbar Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Green, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,12000 Kč | 327,12 Kč |
| 10 | 232,91800 Kč | 2 329,18 Kč |
| 25 | 207,01400 Kč | 5 175,35 Kč |
| 50 | 191,49180 Kč | 9 574,59 Kč |
| 100 | 178,99450 Kč | 17 899,45 Kč |
| 250 | 166,34636 Kč | 41 586,59 Kč |
| 500 | 159,13800 Kč | 79 569,00 Kč |
| 1 000 | 153,52796 Kč | 153 527,96 Kč |
| Unit Price without VAT: | 327,12000 Kč |
|---|---|
| Unit Price with VAT: | 395,81520 Kč |



