812-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812-101

DigiKey Part Number
2946-812-101-ND
Manufacturer
Manufacturer Product Number
812-101
Description
BUSBAR TERMINAL BLOCK; FOR (10 X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Angled Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
812-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
-
Mating Orientation
Angled
Wire Gauge
12-20 AWG
Mounting Type
Panel Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1277,02000 Kč277,02 Kč
10235,42300 Kč2 354,23 Kč
25220,67960 Kč5 516,99 Kč
50210,14640 Kč10 507,32 Kč
100200,11600 Kč20 011,60 Kč
250187,59592 Kč46 898,98 Kč
500178,65008 Kč89 325,04 Kč
1 000170,13431 Kč170 134,31 Kč
Manufacturers Standard Package
Unit Price without VAT:277,02000 Kč
Unit Price with VAT:335,19420 Kč