



812-110 | |
|---|---|
DigiKey Part Number | 2946-812-110-ND |
Manufacturer | |
Manufacturer Product Number | 812-110 |
Description | GROUND BUSBAR TERMINAL BLOCK; FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Angled Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 812-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | - | |
Mating Orientation | Angled | |
Wire Gauge | 6-14 AWG | |
Mounting Type | Panel Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green, Yellow | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,21000 Kč | 393,21 Kč |
| 10 | 280,57500 Kč | 2 805,75 Kč |
| 25 | 250,06560 Kč | 6 251,64 Kč |
| 50 | 231,87000 Kč | 11 593,50 Kč |
| 100 | 217,27390 Kč | 21 727,39 Kč |
| 250 | 202,54056 Kč | 50 635,14 Kč |
| 500 | 194,16268 Kč | 97 081,34 Kč |
| 1 000 | 187,65359 Kč | 187 653,59 Kč |
| Unit Price without VAT: | 393,21000 Kč |
|---|---|
| Unit Price with VAT: | 475,78410 Kč |








