White Heat Shrinkable, Continuous Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-099/000-775

DigiKey Part Number
2946-8000-099/000-775-ND
Manufacturer
Manufacturer Product Number
8000-099/000-775
Description
SHRINK TUBE FOR PRINTER 258-5000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Continuous Label
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
WAGO Corporation
Material
Polyolefin (PO)
Packaging
Box
For Use With/Related Products
Printer 258-5000
Part Status
Active
Base Product Number
Label Type
Heat Shrinkable, Continuous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 504,51000 Kč1 504,51 Kč
21 383,77000 Kč2 767,54 Kč
31 317,62333 Kč3 952,87 Kč
51 238,79800 Kč6 193,99 Kč
71 189,47714 Kč8 326,34 Kč
101 139,35100 Kč11 393,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,51000 Kč
Unit Price with VAT:1 820,45710 Kč