
8000-099/000-2067 | |
|---|---|
DigiKey Part Number | 2946-8000-099/000-2067-ND |
Manufacturer | |
Manufacturer Product Number | 8000-099/000-2067 |
Description | SHRINK TUBE FOR PRINTER 258-5000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label |
Category | Color White |
Manufacturer WAGO Corporation | Material Polyolefin (PO) |
Packaging Box | For Use With/Related Products Printer 258-5000 |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable, Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,94000 Kč | 1 357,94 Kč |
| 2 | 1 248,85500 Kč | 2 497,71 Kč |
| 3 | 1 189,18667 Kč | 3 567,56 Kč |
| 5 | 1 118,01800 Kč | 5 590,09 Kč |
| 7 | 1 073,53714 Kč | 7 514,76 Kč |
| 10 | 1 028,29300 Kč | 10 282,93 Kč |
| Unit Price without VAT: | 1 357,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,10740 Kč |





