
8000-025/K099-9999/000-001 | |
|---|---|
DigiKey Part Number | 2946-8000-025/K099-9999/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 8000-025/K099-9999/000-001 |
Description | SHRINK TUBE FOR PRINTER 258-5000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label |
Category | Color White |
Manufacturer WAGO Corporation | Material Polyolefin (PO) |
Packaging Spool | For Use With/Related Products Printer 258-5000 |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable, Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,77000 Kč | 1 341,77 Kč |
| 2 | 1 233,94500 Kč | 2 467,89 Kč |
| 3 | 1 175,04667 Kč | 3 525,14 Kč |
| 5 | 1 104,74600 Kč | 5 523,73 Kč |
| 7 | 1 060,75857 Kč | 7 425,31 Kč |
| 10 | 1 016,05100 Kč | 10 160,51 Kč |
| Unit Price without VAT: | 1 341,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,54170 Kč |




