
211-500 | |
|---|---|
DigiKey Part Number | 2946-211-500-ND |
Manufacturer | |
Manufacturer Product Number | 211-500 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.09" W x 787.40" L (2.4mm x 20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.09" W x 787.40" L (2.4mm x 20.0m) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 012,43000 Kč | 5 012,43 Kč |
| 2 | 4 610,00500 Kč | 9 220,01 Kč |
| 3 | 4 389,77333 Kč | 13 169,32 Kč |
| 5 | 4 127,24000 Kč | 20 636,20 Kč |
| 7 | 3 963,01286 Kč | 27 741,09 Kč |
| 10 | 3 796,06000 Kč | 37 960,60 Kč |
| Unit Price without VAT: | 5 012,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 065,04030 Kč |








