
258-5108 | |
|---|---|
DigiKey Part Number | 2946-258-5108-ND |
Manufacturer | |
Manufacturer Product Number | 258-5108 |
Description | THERMAL TRANSFER SMART PRINTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, 300 dpi, Ethernet, USB |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer, Transfer |
Manufacturer WAGO Corporation | Style Markers |
Packaging Bulk | Specifications 100VAC ~ 240VAC, 300 dpi, Ethernet, USB |
Part Status Active | Includes Ribbon, Roller |
Type Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 568,01000 Kč | 15 568,01 Kč |
| 10 | 14 511,25700 Kč | 145 112,57 Kč |
| Unit Price without VAT: | 15 568,01000 Kč |
|---|---|
| Unit Price with VAT: | 18 837,29210 Kč |









