
1085267 | |
|---|---|
DigiKey Part Number | 277-1085267-ND |
Manufacturer | |
Manufacturer Product Number | 1085267 |
Description | THERMOMARK CARD 2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, 10/100Mbps Ethernet, USB 2.0 |
Datasheet | Datasheet |
EDA/CAD Models | 1085267 Models |
Category | Type Desktop |
Manufacturer Phoenix Contact | Type Attributes Thermal Printer, Transfer |
Series | Style Labels, Markers |
Packaging Box | Specifications 100VAC ~ 240VAC, 10/100Mbps Ethernet, USB 2.0 |
Part Status Active | Includes Power Cords, Ribbon, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 056,88000 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 59 056,88000 Kč |
|---|---|
| Unit Price with VAT: | 71 458,82480 Kč |











