
211-504 | |
|---|---|
DigiKey Part Number | 2946-211-504-ND |
Manufacturer | |
Manufacturer Product Number | 211-504 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.37" W x 590.55" L (9.5mm x 15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.37" W x 590.55" L (9.5mm x 15.0m) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 628,72000 Kč | 5 628,72 Kč |
| 2 | 5 176,74000 Kč | 10 353,48 Kč |
| 3 | 4 929,49000 Kč | 14 788,47 Kč |
| 5 | 4 634,72000 Kč | 23 173,60 Kč |
| 7 | 4 450,31571 Kč | 31 152,21 Kč |
| 10 | 4 262,82500 Kč | 42 628,25 Kč |
| Unit Price without VAT: | 5 628,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 810,75120 Kč |




