
8000-099/000-2586 | |
|---|---|
DigiKey Part Number | 2946-8000-099/000-2586-ND |
Manufacturer | |
Manufacturer Product Number | 8000-099/000-2586 |
Description | SHRINK TUBE FOR PRINTER 258-5000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label |
Category | Color White |
Manufacturer WAGO Corporation | Material Polyolefin (PO) |
Packaging Box | For Use With/Related Products Printer 258-5000 |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable, Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 620,13000 Kč | 2 620,13 Kč |
| 2 | 2 409,73000 Kč | 4 819,46 Kč |
| 3 | 2 294,52000 Kč | 6 883,56 Kč |
| 5 | 2 157,33400 Kč | 10 786,67 Kč |
| 7 | 2 071,45286 Kč | 14 500,17 Kč |
| 10 | 1 984,18500 Kč | 19 841,85 Kč |
| Unit Price without VAT: | 2 620,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 170,35730 Kč |




