Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green
WAGO’s Green Range 221 Splicing Connectors are environmentally friendly

60522729

DigiKey Part Number
2946-60522729-ND
Manufacturer
Manufacturer Product Number
60522729
Description
SPLICE LEVER 24-12AWG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-24 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50010,73796 Kč5 368,98 Kč
1 00010,22519 Kč10 225,19 Kč
2 5009,58483 Kč23 962,08 Kč
5 0009,12745 Kč45 637,25 Kč
10 0008,69208 Kč86 920,80 Kč
25 0008,14844 Kč203 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,73796 Kč
Unit Price with VAT:12,99293 Kč