Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-412/K194-4045

DigiKey Part Number
2946-221-412/K194-4045-ND
Manufacturer
Manufacturer Product Number
221-412/K194-4045
Description
SPLICE LEVER 24-12AWG 2POS 100PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Push In
Manufacturer
WAGO Corporation
Wire Gauge
12-24 AWG
Series
Insulation
Fully Insulated
Packaging
Box
Features
Releasable
Part Status
Active
Color
Transparent - Orange
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1893,25000 Kč893,25 Kč
10759,26700 Kč7 592,67 Kč
25711,73160 Kč17 793,29 Kč
50677,78180 Kč33 889,09 Kč
100645,46380 Kč64 546,38 Kč
250605,10860 Kč151 277,15 Kč
Manufacturers Standard Package
Unit Price without VAT:893,25000 Kč
Unit Price with VAT:1 080,83250 Kč