


60522730 | |
|---|---|
DigiKey Part Number | 2946-60522730-ND |
Manufacturer | |
Manufacturer Product Number | 60522730 |
Description | SPLICE LEVR 24-12AWG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,22519 Kč | 10 225,19 Kč |
| 3 000 | 9,46233 Kč | 28 386,99 Kč |
| 5 000 | 9,12745 Kč | 45 637,25 Kč |
| 10 000 | 8,69208 Kč | 86 920,80 Kč |
| 25 000 | 8,14844 Kč | 203 711,00 Kč |
| Unit Price without VAT: | 10,22519 Kč |
|---|---|
| Unit Price with VAT: | 12,37248 Kč |







