


60522732 | |
|---|---|
DigiKey Part Number | 2946-60522732-ND |
Manufacturer | |
Manufacturer Product Number | 60522732 |
Description | SPLICE LEVER 24-12AWG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,46854 Kč | 6 734,27 Kč |
| 1 000 | 12,82537 Kč | 12 825,37 Kč |
| 2 500 | 12,02245 Kč | 30 056,12 Kč |
| 5 000 | 11,44887 Kč | 57 244,35 Kč |
| 10 000 | 10,90281 Kč | 109 028,10 Kč |
| Unit Price without VAT: | 13,46854 Kč |
|---|---|
| Unit Price with VAT: | 16,29693 Kč |






