Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-317

DigiKey Part Number
2946-281-317-ND
Manufacturer
Manufacturer Product Number
281-317
Description
END AND INTERMEDIATE PLATE; 3 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
281-317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,08200 Kč290,82 Kč
2527,26400 Kč681,60 Kč
5025,96200 Kč1 298,10 Kč
10024,72090 Kč2 472,09 Kč
25023,17172 Kč5 792,93 Kč
50022,06470 Kč11 032,35 Kč
1 00021,01165 Kč21 011,65 Kč
2 50019,69654 Kč49 241,35 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč