
284-317 | |
|---|---|
DigiKey Part Number | 2946-284-317-ND |
Manufacturer | |
Manufacturer Product Number | 284-317 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 31,82440 Kč | 795,61 Kč |
| 50 | 30,30860 Kč | 1 515,43 Kč |
| 100 | 28,85760 Kč | 2 885,76 Kč |
| 250 | 27,05048 Kč | 6 762,62 Kč |
| 500 | 25,75866 Kč | 12 879,33 Kč |
| 1 000 | 24,52902 Kč | 24 529,02 Kč |
| 2 500 | 22,99415 Kč | 57 485,38 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |







