
284-402 | |
|---|---|
DigiKey Part Number | 2946-284-402-ND |
Manufacturer | |
Manufacturer Product Number | 284-402 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 284-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 55,46840 Kč | 1 386,71 Kč |
| 50 | 52,81840 Kč | 2 640,92 Kč |
| 100 | 50,29440 Kč | 5 029,44 Kč |
| 250 | 47,14556 Kč | 11 786,39 Kč |
| 500 | 44,89540 Kč | 22 447,70 Kč |
| 1 000 | 42,75340 Kč | 42 753,40 Kč |
| 2 500 | 40,07880 Kč | 100 197,00 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |











