Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
284-607
284-607

284-607

DigiKey Part Number
2946-284-607-ND
Manufacturer
Manufacturer Product Number
284-607
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
284-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1462,59000 Kč462,59 Kč
10330,82300 Kč3 308,23 Kč
25295,52600 Kč7 388,15 Kč
50274,55300 Kč13 727,65 Kč
100257,76510 Kč25 776,51 Kč
250240,86132 Kč60 215,33 Kč
500231,26610 Kč115 633,05 Kč
Manufacturers Standard Package
Unit Price without VAT:462,59000 Kč
Unit Price with VAT:559,73390 Kč