Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
281-665/281-410
281-665/281-410

281-665/281-410

DigiKey Part Number
2946-281-665/281-410-ND
Manufacturer
Manufacturer Product Number
281-665/281-410
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-665/281-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1508,57000 Kč508,57 Kč
10364,42000 Kč3 644,20 Kč
25326,04000 Kč8 151,00 Kč
50303,27840 Kč15 163,92 Kč
100285,09610 Kč28 509,61 Kč
250266,81152 Kč66 702,88 Kč
500256,44270 Kč128 221,35 Kč
Manufacturers Standard Package
Unit Price without VAT:508,57000 Kč
Unit Price with VAT:615,36970 Kč