
281-316 | |
|---|---|
DigiKey Part Number | 2946-281-316-ND |
Manufacturer | |
Manufacturer Product Number | 281-316 |
Description | END AND INTERMEDIATE PLATE; 3 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 50 | 25,96200 Kč | 1 298,10 Kč |
| 100 | 24,72090 Kč | 2 472,09 Kč |
| 250 | 23,17172 Kč | 5 792,93 Kč |
| 500 | 22,06470 Kč | 11 032,35 Kč |
| 1 000 | 21,01165 Kč | 21 011,65 Kč |
| 2 500 | 19,69654 Kč | 49 241,35 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |









