Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG
281-607
281-607

281-607

DigiKey Part Number
2946-281-607-ND
Manufacturer
Manufacturer Product Number
281-607
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm ~ 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10224,59500 Kč2 245,95 Kč
25199,46440 Kč4 986,61 Kč
50184,37500 Kč9 218,75 Kč
100172,22140 Kč17 222,14 Kč
250159,90816 Kč39 977,04 Kč
500152,88560 Kč76 442,80 Kč
1 000147,41772 Kč147 417,72 Kč
Manufacturers Standard Package
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč