Counter Nut For PG29 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424564

DigiKey Part Number
1424564-ND
Manufacturer
Manufacturer Product Number
1424564
Description
NUT, PA 6 GF 30, CONNECTING THRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For PG29 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG29 Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč