0.300" (7.62mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0194390004

DigiKey Part Number
900-0194390004-ND
Manufacturer
Manufacturer Product Number
0194390004
Description
.250X.032 LOCKING QD VIBRAKRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.300" (7.62mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.300" (7.62mm)
Tab Thickness
0.015" (0.38mm)
Tab Length
-
Length - Overall
0.960" (24.38mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,72700 Kč77,27 Kč
257,24000 Kč181,00 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč