



2119960100 | |
|---|---|
DigiKey Part Number | WM26743-ND |
Manufacturer | |
Manufacturer Product Number | 2119960100 |
Description | 5.9GHZ FLEXIBLE ANTENNA WITH CAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2119960100 Models |
Category | Number of Bands 1 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 5.5dBi |
Packaging Tray | Features Cable - 100mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group SHF (f > 4GHz) | Height (Max) 0.006" (0.16mm) |
Frequency (Center/Band) 5.8875GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 5.85GHz ~ 5.925GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 20 | 31,54950 Kč | 630,99 Kč |
| 40 | 29,62300 Kč | 1 184,92 Kč |
| 100 | 27,59350 Kč | 2 759,35 Kč |
| 260 | 25,96485 Kč | 6 750,86 Kč |
| 500 | 25,07666 Kč | 12 538,33 Kč |
| 1 000 | 24,29742 Kč | 24 297,42 Kč |
| 2 500 | 23,47492 Kč | 58 687,30 Kč |
| 5 000 | 22,97920 Kč | 114 896,00 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



