




1-2141846-1 | |
|---|---|
DigiKey Part Number | A139399-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141846-1 |
Description | CONN RCPT HSG 25POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141846-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 25 | 54,61160 Kč | 1 365,29 Kč |
| 50 | 51,99940 Kč | 2 599,97 Kč |
| 100 | 49,51750 Kč | 4 951,75 Kč |
| 250 | 46,41564 Kč | 11 603,91 Kč |
| 900 | 42,40546 Kč | 38 164,91 Kč |
| 1 800 | 41,99168 Kč | 75 585,02 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











