



1-2141847-3 | |
|---|---|
DigiKey Part Number | A139402-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141847-3 |
Description | CONN RCPT HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141847-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 62,28000 Kč | 1 557,00 Kč |
| 50 | 59,30260 Kč | 2 965,13 Kč |
| 100 | 56,46780 Kč | 5 646,78 Kč |
| 250 | 52,93260 Kč | 13 233,15 Kč |
| 900 | 48,35932 Kč | 43 523,39 Kč |
| 1 800 | 46,05316 Kč | 82 895,69 Kč |
| 2 700 | 44,75560 Kč | 120 840,12 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |











