




DT06-4S-CE01 | |
|---|---|
DigiKey Part Number | 1734-1435-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE01 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT06-4S-MM01 | Amphenol Sine Systems Corp | 481 | AT06-4S-MM01-ND | 44,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 51,22100 Kč | 512,21 Kč |
| 25 | 48,00920 Kč | 1 200,23 Kč |
| 50 | 45,71100 Kč | 2 285,55 Kč |
| 100 | 43,52750 Kč | 4 352,75 Kč |
| 250 | 40,80172 Kč | 10 200,43 Kč |
| 500 | 38,85422 Kč | 19 427,11 Kč |
| 1 000 | 37,00037 Kč | 37 000,37 Kč |
| 3 000 | 34,24265 Kč | 102 727,95 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |






