4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray
DT04-4P-CE01 Back
DT04-4P-CE01
DT04-4P-CE01

DT04-4P-CE01

DigiKey Part Number
1734-1387-ND
Manufacturer
Manufacturer Product Number
DT04-4P-CE01
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-4P-CE01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1055,30900 Kč553,09 Kč
2551,83000 Kč1 295,75 Kč
5049,35240 Kč2 467,62 Kč
10046,99580 Kč4 699,58 Kč
25044,05348 Kč11 013,37 Kč
70040,96676 Kč28 676,73 Kč
1 40039,01245 Kč54 617,43 Kč
2 80037,15206 Kč104 025,77 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč