RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208712

DigiKey Part Number
1759-32208712-ND
Manufacturer
Manufacturer Product Number
32208712
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 300°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
565,13600 Kč325,68 Kč
1062,25900 Kč622,59 Kč
2558,82800 Kč1 470,70 Kč
5056,48040 Kč2 824,02 Kč
10054,33650 Kč5 433,65 Kč
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč