2 Position Terminal Block Gray Plug Connection 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-191

DigiKey Part Number
2946-769-191-ND
Manufacturer
Manufacturer Product Number
769-191
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Plug Connection 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
769-191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
16 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Gray
Length
3.440" (87.38mm)
Height (Max)
1.122" (28.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10117,44200 Kč1 174,42 Kč
25103,40240 Kč2 585,06 Kč
5094,81860 Kč4 740,93 Kč
10087,81360 Kč8 781,36 Kč
25080,63148 Kč20 157,87 Kč
50076,49740 Kč38 248,70 Kč
1 00073,25929 Kč73 259,29 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč