


926498-1 | |
|---|---|
DigiKey Part Number | A106230-ND |
Manufacturer | |
Manufacturer Product Number | 926498-1 |
Description | CONN KEYING PLUG MOD II |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 926498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,85920 Kč | 321,48 Kč |
| 50 | 12,24180 Kč | 612,09 Kč |
| 100 | 11,65600 Kč | 1 165,60 Kč |
| 250 | 10,92400 Kč | 2 731,00 Kč |
| 500 | 10,40240 Kč | 5 201,20 Kč |
| 1 000 | 9,90560 Kč | 9 905,60 Kč |
| 3 000 | 9,16661 Kč | 27 499,83 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











