
280-829 | |
|---|---|
DigiKey Part Number | 2946-280-829-ND |
Manufacturer | |
Manufacturer Product Number | 280-829 |
Description | 2-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,42000 Kč | 346,42 Kč |
| 10 | 246,78000 Kč | 2 467,80 Kč |
| 25 | 219,57000 Kč | 5 489,25 Kč |
| 50 | 203,28300 Kč | 10 164,15 Kč |
| 100 | 190,19390 Kč | 19 019,39 Kč |
| 250 | 176,95752 Kč | 44 239,38 Kč |
| 500 | 169,42076 Kč | 84 710,38 Kč |
| 1 000 | 163,55888 Kč | 163 558,88 Kč |
| Unit Price without VAT: | 346,42000 Kč |
|---|---|
| Unit Price with VAT: | 419,16820 Kč |











