69324-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69324-1

DigiKey Part Number
69324-1-ND
Manufacturer
Manufacturer Product Number
69324-1
Description
HAND TOOL ASSEMBLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 644,06000 Kč44 644,06 Kč
541 388,54400 Kč206 942,72 Kč
Manufacturers Standard Package
Unit Price without VAT:44 644,06000 Kč
Unit Price with VAT:54 019,31260 Kč