1414682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414682

DigiKey Part Number
1414682-ND
Manufacturer
Manufacturer Product Number
1414682
Description
CIRC CBL 4POS WIRE LEADS 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1414682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
4 (3 + PE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M20
1st Connector Orientation
-
1st Connector Mounting Type
Panel Feed Through
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 2 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,49000 Kč327,49 Kč
Manufacturers Standard Package
Unit Price without VAT:327,49000 Kč
Unit Price with VAT:396,26290 Kč