Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441423

DigiKey Part Number
5614-24441423-ND
Manufacturer
Manufacturer Product Number
24441423
Description
ETHERLINE LAN CAT.6A 1,0 YE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251580010Weidmüller16281-7664-ND232,45000 KčParametric Equivalent
1697692Phoenix Contact5277-1697692-ND408,83000 KčParametric Equivalent
TRD695ASR-YLW-1ML-com05073-TRD695ASR-YLW-1M-ND609,15000 KčParametric Equivalent
TRD695ASX-YLW-1ML-com05073-TRD695ASX-YLW-1M-ND609,15000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10170,56700 Kč1 705,67 Kč
25159,87880 Kč3 996,97 Kč
50152,24380 Kč7 612,19 Kč
100144,97650 Kč14 497,65 Kč
250135,90240 Kč33 975,60 Kč
500129,42118 Kč64 710,59 Kč
1 000123,25007 Kč123 250,07 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč