


1697692 | |
|---|---|
DigiKey Part Number | 277-1697692-ND |
Manufacturer | |
Manufacturer Product Number | 1697692 |
Description | RJ45 PATCH CABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697692 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| 10 | 347,45400 Kč | 3 474,54 Kč |
| 25 | 325,69560 Kč | 8 142,39 Kč |
| 50 | 310,15300 Kč | 15 507,65 Kč |
| 100 | 295,35580 Kč | 29 535,58 Kč |
| 250 | 276,87964 Kč | 69 219,91 Kč |
| 500 | 263,68112 Kč | 131 840,56 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

