Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-YLW-1M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-YLW-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-YLW-1M |
Description | TRD695ASR-YLW-1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-YLW-1M | L-com | 0 | 5073-TRD695ASX-YLW-1M-ND | 24,66000 Kč | Parametric Equivalent |
| 1251580010 | Weidmüller | 16 | 281-7664-ND | 9,41000 Kč | Parametric Equivalent |
| 1308451077-E | METZ CONNECT USA Inc. | 0 | 1849-1308451077-E-ND | 7,92000 Kč | Parametric Equivalent |
| 13084C1077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C1077-E-ND | 11,19000 Kč | Parametric Equivalent |
| 1697692 | Phoenix Contact | 5 | 277-1697692-ND | 16,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,15000 Kč | 609,15 Kč |
| Unit Price without VAT: | 609,15000 Kč |
|---|---|
| Unit Price with VAT: | 737,07150 Kč |








