33452320100003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 16
Unit Price: 232,45000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 195,68000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 276,54000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: 408,83000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 40
Unit Price: 200,74000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 552,89800 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 600,31200 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 609,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 609,15000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33452320100003

DigiKey Part Number
1195-33452320100003-ND
Manufacturer
Manufacturer Product Number
33452320100003
Description
PP RJ45 OV, PP CABLE HOOD,1M, 26
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251580010Weidmüller16281-7664-ND232,45000 KčParametric Equivalent
1308451077-EMETZ CONNECT USA Inc.01849-1308451077-E-ND195,68000 KčParametric Equivalent
13084C1077-EMETZ CONNECT USA Inc.01849-13084C1077-E-ND276,54000 KčParametric Equivalent
1697692Phoenix Contact5277-1697692-ND408,83000 KčParametric Equivalent
24441423LAPP405614-24441423-ND200,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 515,16100 Kč25 151,61 Kč
Unit Price without VAT:2 515,16100 Kč
Unit Price with VAT:3 043,34481 Kč