


2-2308348-3 | |
|---|---|
DigiKey Part Number | A125298-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308348-3 |
Description | CRIMP FLANGE 13 LARGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Flange For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308348-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Flange | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,36000 Kč | 267,36 Kč |
| 10 | 227,24300 Kč | 2 272,43 Kč |
| 25 | 213,01200 Kč | 5 325,30 Kč |
| 50 | 202,83760 Kč | 10 141,88 Kč |
| 100 | 193,16080 Kč | 19 316,08 Kč |
| 250 | 181,07460 Kč | 45 268,65 Kč |
| 500 | 172,44180 Kč | 86 220,90 Kč |
| 1 000 | 169,82898 Kč | 169 828,98 Kč |
| Unit Price without VAT: | 267,36000 Kč |
|---|---|
| Unit Price with VAT: | 323,50560 Kč |











