
2202664 | |
|---|---|
DigiKey Part Number | 2202664-ND |
Manufacturer | |
Manufacturer Product Number | 2202664 |
Description | COMPONENT HOUSING LOWER PART COL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.748" L x 2.988" W x 2.272" H (120.60mm x 75.90mm x 57.70mm) Gray |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products ME-IO Housing Systems |
Series | Size / Dimension 4.748" L x 2.988" W x 2.272" H (120.60mm x 75.90mm x 57.70mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 Kč | 495,76 Kč |
| 10 | 344,11500 Kč | 3 441,15 Kč |
| Unit Price without VAT: | 495,76000 Kč |
|---|---|
| Unit Price with VAT: | 599,86960 Kč |











