Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG
280-623/281-410
280-623/281-410

280-623/281-410

DigiKey Part Number
2946-280-623/281-410-ND
Manufacturer
Manufacturer Product Number
280-623/281-410
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-623/281-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1409,67000 Kč409,67 Kč
10292,46000 Kč2 924,60 Kč
25260,76160 Kč6 519,04 Kč
50241,86340 Kč12 093,17 Kč
100226,70910 Kč22 670,91 Kč
250211,41964 Kč52 854,91 Kč
500202,72814 Kč101 364,07 Kč
1 000195,97685 Kč195 976,85 Kč
Manufacturers Standard Package
Unit Price without VAT:409,67000 Kč
Unit Price with VAT:495,70070 Kč