



D2GW-A03H | |
|---|---|
DigiKey Part Number | 39-D2GW-A03H-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A03H |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
EDA/CAD Models | D2GW-A03H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Tray | Release Force 10gf |
Part Status Active | Operating Position 0.315" (8.0mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 13.5 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 25 | 39,37560 Kč | 984,39 Kč |
| 50 | 37,19580 Kč | 1 859,79 Kč |
| 100 | 35,14230 Kč | 3 514,23 Kč |
| 250 | 32,59728 Kč | 8 149,32 Kč |
| 500 | 30,79482 Kč | 15 397,41 Kč |
| 1 000 | 29,09063 Kč | 29 090,63 Kč |
| 5 000 | 26,37244 Kč | 131 862,20 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











