Wire Marker, Cable Tie 0.59" W x 1.89" L (15.0mm x 48.0mm) Silver Stainless Steel (SS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831517

DigiKey Part Number
0831517-ND
Manufacturer
Manufacturer Product Number
0831517
Description
WIRE MARKER CBL TIE 15MM X 48MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 1.89" L (15.0mm x 48.0mm) Silver Stainless Steel (SS)
Datasheet
 Datasheet
EDA/CAD Models
0831517 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.181" (4.60mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Silver
Packaging
Bulk
Material
Stainless Steel (SS)
Part Status
Active
Operating Temperature
-80°C ~ 400°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
0.59" W x 1.89" L (15.0mm x 48.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,42000 Kč425,42 Kč
Unit Price without VAT:425,42000 Kč
Unit Price with VAT:514,75820 Kč